Reference Only
224393
Flat Cables 2-PIN,FEMALE,IDC2426FRIC.R/A
Datasheet
224393 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 2 Conductor | |
| Pitch | 1.27 mm | |
| Series | MiniBridge | |
| Packaging | Tray | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | MiniBridge | |
| Part # Aliases | 224393 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $628.80 | |
| $2.58 | $1,238.40 | |
| $2.56 | $1,843.20 | |
| $2.53 | $3,036.00 | |
| $2.51 | $6,626.40 | |
| $2.48 | $12,499.20 |
Need more?
Sign in to add projects and notes