Reference Only
NN30331A-VB
Obsolete
Switching Voltage Regulators Vo .75-3.6V 8A 1Ch Buck DC-DC
Datasheet
NN30331A-VB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Switching Voltage Regulators | |
| Input Voltage | 4.5 V to 24 V | |
| Load Regulation | 1.5 % | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Output Current | 8 A | |
| Output Voltage | 750 mV to 3.6 V | |
| Packaging | Reel | |
| Package / Case | QFN-EP-24 | |
| Product Type | Switching Voltage Regulators | |
| Series | NN30 | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4.5 V | |
| Switching Frequency | 430 kHz to 630 kHz | |
| Topology | Buck | |
| Type | Step Down Regulator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?