
LNJ167W87RA
Obsolete
Multi-Color LEDs Top Fire Dual LED SMD Red/Pure Green
Datasheet
LNJ167W87RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Multi-Color LEDs | |
| Height | 0.25 mm | |
| If - Forward Current | 5 mA | |
| Illumination Color | Red, Green | |
| Length | 1.3 mm | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.3 mm x 0.7 mm | |
| Lens Shape | Rectangular | |
| Luminous Intensity | 11 mcd, 18 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | 0603 (1608 metric) | |
| Power Rating | 55 mW, 75 mW | |
| Product Type | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Series | LNJ167 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Vf - Forward Voltage | 1.95 V, 3 V | |
| Wavelength/Color Temperature | 628 nm, 525 nm | |
| Width | 1.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?