EVU-F3AF30B54 Panasonic Industry

EVU-F3AF30B54

Obsolete
Potentiometers 9mm Vert Single w/o bushing w/detnt

Manufacturer:

Mfr Part:
EVU-F3AF30B54

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPotentiometers
Mounting StylePCB Mount
Number of DetentsWith Detent
Number of Gangs1 Gang
Number of Turns1 Turn
OrientationVertical
PackagingBulk
Product TypePotentiometers
ProductPotentiometers
SeriesEVUF
Shaft TypeFlatted / D
SubcategoryPotentiometers, Trimmers & Rheostats
Termination StyleThrough Hole
TypeRotary

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?