EVU-F0LFL3U14 Panasonic Industry

EVU-F0LFL3U14

Obsolete
Potentiometers 9mm Vert Single w/metal bushing

Manufacturer:

Mfr Part:
EVU-F0LFL3U14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPotentiometers
Mounting StylePCB Mount
Number of Gangs1 Gang
Number of Turns1 Turn
OrientationVertical
Product TypePotentiometers
ProductPotentiometers
SeriesEVUF
Shaft TypeFlatted / D
SubcategoryPotentiometers, Trimmers & Rheostats
Termination StyleSnap In
TypeRotary

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?