Reference Only
ERA-14EB111U
Obsolete
Thin Film Resistors - SMD RECOMMENDED ALT 667-ERA-8AEB111V
Datasheet
ERA-14EB111U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thin Film Resistors - SMD | |
| Case Code - in | 1210 | |
| Case Code - mm | 3225 | |
| Features | High Reliability | |
| Height | 0.6 mm (0.024 in) | |
| Length | 3.2 mm (0.126 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 250 mW (1/4 W) | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Resistors SMD | |
| Qualification | AEC-Q200 | |
| Resistance | 110 Ohms | |
| Series | ERA-14E | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.1 % | |
| Type | Metal Film Chip Resistors | |
| Voltage Rating | 150 V | |
| Width | 2.5 mm (0.098 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?