Reference Only
EEF-UE0D271ER
Obsolete
Aluminum Organic Polymer Capacitors RECOMMENDED ALT 667-EEF-CX0J101R
Datasheet
EEF-UE0D271ER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 270 uF | |
| Dissipation Factor DF | 0.1 | |
| ESR | 12 mOhms | |
| Height | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Package Type | Molded | |
| Product Type | Electrolytic Capacitors | |
| Product | Aluminum Polymer Capacitors | |
| Ripple Current | 3.3 A | |
| Series | UE | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Tradename | SP-Cap | |
| Voltage Rating DC | 2 VDC | |
| Width | 4.3 mm (0.169 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?