
B39871B3734H110
Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 868.3 MHz 3.2 dB 6 V 50 Ohms SRD / ISM: 869 MHz.
Datasheet
B39871B3734H110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Frequency | 868.3 MHz | |
| Impedance | 50 Ohms | |
| Insertion Loss | 3.2 dB | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 45 C | |
| Mounting Style | Board Mount | |
| Packaging | Reel | |
| Package / Case | 3 mm x 3 mm | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Type | SAW Component | |
| Voltage Rating | 6 V | |
| Part # Aliases | B3734 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative