Reference Only
B39871B3441U410
End of Life
Signal Conditioning 866.8 MHz,50 Ohms SMD/SMT, AEC-Q200
Datasheet
B39871B3441U410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Bandwidth | 3 MHz | |
| Frequency | 866.8 MHz | |
| Impedance | 50 Ohms | |
| Insertion Loss | 3.4 dB | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 45 C | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Packaging | Reel | |
| Package / Case | DCC6C | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Qualification | AEC-Q200 | |
| Series | B3441 | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 6 V | |
| Part # Aliases | B3441 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?