Reference Only
B39242B4346P810
Signal Conditioning 1.4 mm x 1.1 mm x 0.45 mm 2.442 GHz 1.4 dB, 1.5 dB 79 MHz 50 Ohms Wi-Fi 2G.
Datasheet
B39242B4346P810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Bandwidth | 79 MHz | |
| Frequency | 2.442 GHz | |
| Impedance | 50 Ohms | |
| Insertion Loss | 1.4 dB, 1.5 dB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting | Board Mount | |
| Packaging | Reel | |
| Package / Case | 1.4 mm x 1.1 mm x 0.45 mm | |
| Product Type | Signal Conditioning | |
| Product | Low Pass Filters | |
| Qualification | AEC-Q200 | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Type | Low-Loss BAW RF Filter for Bluetooth/WLAN 2G | |
| Part # Aliases | B4346 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.55 | $7,750.00 |
Need more?