
B39202B4305F210
Signal Conditioning .
Datasheet
B39202B4305F210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Packaging | Reel | |
| Product Type | Signal Conditioning | |
| Product | Bandpass Filters | |
| Subcategory | Filters | |
| Part # Aliases | B4305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.736 | $3,680.00 |
Need more?