Reference Only
B72862F1050S160
Circuit Protection Kits 0405 5.5V 270pF CA04F2FT5AUD010G
Datasheet
B72862F1050S160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Circuit Protection Kits | |
| Series | CeraDiode Array 2 in 1 | |
| Product | MLV Kits | |
| Packaging | Reel | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.204 | $2,040.00 | |
| $0.187 | $9,350.00 |
Need more?
My Notes
Sign into see notes.