Reference Only
1SNL407611R0000
Power Distribution Blocks DBLK76-15
Datasheet
1SNL407611R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Distribution Blocks | |
| Number of Positions | 15 Position | |
| Current Rating | 76 A | |
| Mounting Style | DIN Rail | |
| Series | DBLK | |
| Packaging | Each | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 78 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 115 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.43 | $1,659.45 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.