Reference Only
1SNF546011R0000
Power Distribution Blocks CBS300-2P...
Datasheet
1SNF546011R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Distribution Blocks | |
| Number of Positions | 2 Position | |
| Current Rating | 520 A | |
| Voltage Rating | 1 kVAC | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.40 | $556.80 | |
| $39.34 | $5,664.96 | |
| $35.31 | $7,626.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes