Reference Only

1SNF526031R0000

Power Distribution Blocks CBS95-2P-GR

Manufacturer:

Mfr Part:
1SNF526031R0000

TTI Part:
1SNF526031R0000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Distribution Blocks
TypeCompact Distribution Block
Number of Positions2 Position
Current Rating200 A
Voltage Rating1 kVAC
Mounting StyleDIN Rail
ColorGreen, Gray
PackagingBulk
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

58In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$19.79$39.58
$16.78$2,416.32
$15.06$3,252.96
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes