Reference Only
1SNF516121R0000
Power Distribution Blocks CBS50-4P-BL
Datasheet
1SNF516121R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Distribution Blocks | |
| Type | Compact Distribution Block | |
| Number of Positions | 4 Position | |
| Current Rating | 150 A | |
| Voltage Rating | 1 kVAC | |
| Mounting Style | DIN Rail | |
| Color | Blue, Gray | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.31 | $51.55 | |
| $10.20 | $102.00 | |
| $10.09 | $252.25 | |
| $9.98 | $499.00 | |
| $9.87 | $987.00 | |
| $9.76 | $1,952.00 | |
| $9.65 | $2,895.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes