Reference Only

1SNF516021R0000

Power Distribution Blocks CBS50-2P-BL

Manufacturer:

Mfr Part:
1SNF516021R0000

TTI Part:
1SNF516021R0000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Distribution Blocks
TypeCompact Distribution Block
Number of Positions2 Position
Current Rating150 A
Voltage Rating1 kVAC
Mounting StyleDIN Rail
ColorBlue, Gray
PackagingBulk
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

108In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 9)
Quantity Unit PriceExt. Price
$4.97$44.73
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.