Reference Only
M15570-16
Extraction, Removal & Insertion Tools TOOL INS/REM
Datasheet
M15570-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tools | |
| Type | Insertion / Extraction Tool | |
| For Use With | Terminals | |
| Length | 4 in | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $11.10 | |
| $1.06 | $53.00 | |
| $1.05 | $105.00 | |
| $1.02 | $255.00 | |
| $0.96 | $480.00 | |
| $0.94 | $940.00 | |
| $0.93 | $2,790.00 |
Need more?
Sign in to add projects and notes