Reference Only
0411-027-0405
Extraction, Removal & Insertion Tools EXTRACTION TOOL SZ 4
Datasheet
0411-027-0405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Removal Tool | |
| Description/Function | Contact Removal, Size 4, Black, C038 Mod Only | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Tradename | HD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.00 | $8.00 | |
| $3.96 | $39.60 | |
| $3.43 | $171.50 | |
| $3.37 | $337.00 | |
| $3.31 | $662.00 | |
| $3.18 | $1,272.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors RECP ASM
Sign in to add projects and notes