Reference Only
35622691
EV Charging Cables ASM SUBH PWR SUPPLY W70.00 H136.00 D13.90 L5000.00 B1
Datasheet
35622691 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | EV Charging Cables | |
| Current Rating | 32 A | |
| Series | CHARGE COUPLER T2 | |
| Packaging | Bulk | |
| Product Type | EV Charging Cables | |
| Product | Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544300089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5);Lead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.40 | $6,864.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
179 available now at ttieurope.com
My Notes
Sign into see notes.