Reference Only

35054784

EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1

Manufacturer:

Mfr Part:
35054784

TTI Part:
35054784

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryEV Charging Cables
TypeAC Charging Cable
Current Rating10 A
Voltage Rating240 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCharge Mode 2
PackagingEach
Product TypeEV Charging Cables
ProductCables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.