Reference Only
33155746
EV Charging Cables ASM SUBH PWR SUPPLY MULTI D13.00 L5000.00 B1
Datasheet
33155746 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Current Rating | 20 A | |
| Voltage Rating | 400 VAC | |
| Series | Charging System | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Product | Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |