
13669337
USB Cables / IEEE 1394 Cables ASM SUBH DATA BLK L1450.00
Datasheet
13669337 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cables | |
| Type | USB 2.0 | |
| Gender | Male / Male | |
| Packaging | Each | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |