
10763971
Extraction, Removal & Insertion Tools RT 11-0034-98 primary - 1 pin
Datasheet
10763971 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tools | |
| Type | Extraction Tool | |
| Description/Function | Terminal Extraction Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.57 | $28.57 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.