Reference Only
WC1503X2
Wire Labels & Markers .
Datasheet
WC1503X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Clip Tag | |
| Material | Polyvinylchloride (PVC) | |
| Color | Silver | |
| Width | 101.6 mm | |
| Family | Warning-Series | |
| Height | 25.4 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306199502 597-00034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.94 | $529.40 | |
| $50.93 | $1,273.25 | |
| $49.65 | $2,482.50 | |
| $48.61 | $4,861.00 | |
| $47.78 | $11,945.00 |
Need more?