Reference Only
TWT1
Other Tools .
Datasheet
TWT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Other Tools | |
| Product | Tools and Accessories | |
| Type | Twyster-Twist Tool | |
| Length | 6.68 in | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | TWT1 | |
| Subcategory | Tools | |
| Width | 0.81 in | |
| Part # Aliases | 089306101604 110-21000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.74 | $53.74 | |
| $49.80 | $249.00 | |
| $48.20 | $482.00 | |
| $46.79 | $1,169.75 |
Need more?