Reference Only
TT822OUT3
Printers .
Datasheet
TT822OUT3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Orange | |
| Color | Orange | |
| Material | Polyester | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | TT822OUT | |
| Subcategory | Printers | |
| Part # Aliases | 089306169352 556-00156 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3702440160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.81 | $4,075.44 | |
| $168.92 | $4,223.00 | |
| $167.61 | $8,380.50 |
Need more?