Reference Only
TSRW-JBD2
Wire Ducting & Raceways .
Datasheet
TSRW-JBD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 125.48 mm | |
| Family | TSR | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306299875 250-20000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.93 | $18.93 | |
| $17.76 | $177.60 | |
| $17.11 | $427.75 | |
| $16.88 | $844.00 | |
| $15.96 | $1,596.00 | |
| $15.51 | $3,877.50 | |
| $15.35 | $7,675.00 |
Need more?