Reference Only
TSRPFW-JBD2
Wire Ducting & Raceways .
Datasheet
TSRPFW-JBD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 125.48 mm | |
| Family | TSRP | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306338048 250-00204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.71 | $19.71 | |
| $16.54 | $165.40 | |
| $15.75 | $393.75 | |
| $15.34 | $767.00 | |
| $14.17 | $1,417.00 | |
| $13.56 | $3,390.00 | |
| $13.13 | $6,565.00 |
Need more?