Reference Only
TSRP3FW-50
Wire Ducting & Raceways .
Datasheet
TSRP3FW-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 62.81 mm | |
| Family | TSRP | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP3 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306198222 250-63500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.14 | $91.40 | |
| $8.71 | $261.30 | |
| $8.50 | $850.00 | |
| $8.11 | $2,027.50 | |
| $7.91 | $3,955.00 | |
| $7.63 | $7,630.00 |
Need more?