Reference Only
TSRP2I-12
Wire Ducting & Raceways .
Datasheet
TSRP2I-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Ivory | |
| Length | 25.91 mm | |
| Family | TSRP | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306224044 250-62121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.01 | $30.10 | |
| $2.71 | $271.00 | |
| $2.55 | $637.50 | |
| $2.50 | $1,250.00 | |
| $2.35 | $2,350.00 | |
| $2.28 | $5,700.00 | |
| $2.23 | $11,150.00 |
Need more?