Reference Only
TSRP2FW-36
Wire Ducting & Raceways .
Datasheet
TSRP2FW-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 37.57 mm | |
| Family | TSRP | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306223894 250-62360 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $31.00 | |
| $2.78 | $278.00 | |
| $2.62 | $655.00 | |
| $2.57 | $1,285.00 | |
| $2.41 | $2,410.00 | |
| $2.34 | $5,850.00 | |
| $2.29 | $11,450.00 |
Need more?