Reference Only
TSRP2FW-14
Wire Ducting & Raceways .
Datasheet
TSRP2FW-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 50.8 mm | |
| Family | TSRP | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306223870 250-62140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.07 | $30.70 | |
| $2.75 | $275.00 | |
| $2.59 | $647.50 | |
| $2.54 | $1,270.00 | |
| $2.38 | $2,380.00 | |
| $2.31 | $5,775.00 | |
| $2.26 | $11,300.00 |
Need more?