Reference Only
TSRP1FW-12
Wire Ducting & Raceways .
Datasheet
TSRP1FW-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 25.91 mm | |
| Family | TSRP | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306224068 250-61120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.66 | $26.60 | |
| $2.39 | $239.00 | |
| $2.26 | $565.00 | |
| $2.22 | $1,110.00 | |
| $2.08 | $2,080.00 | |
| $2.02 | $5,050.00 | |
| $1.98 | $9,900.00 |
Need more?