Reference Only
TSRI-JB3
Wire Ducting & Raceways .
Datasheet
TSRI-JB3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Ivory | |
| Length | 125.73 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306327165 250-00193 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.14 | $14.14 | |
| $12.40 | $124.00 | |
| $11.27 | $281.75 | |
| $10.60 | $1,060.00 | |
| $9.86 | $2,465.00 | |
| $9.39 | $4,695.00 | |
| $8.93 | $8,930.00 |
Need more?