Reference Only
TSR1FW-12
Wire Ducting & Raceways .
Datasheet
TSR1FW-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 27.94 mm | |
| Family | Raceway | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306189534 250-01120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.74 | $27.40 | |
| $2.46 | $246.00 | |
| $2.32 | $580.00 | |
| $2.28 | $1,140.00 | |
| $2.14 | $2,140.00 | |
| $2.08 | $5,200.00 | |
| $2.03 | $10,150.00 |
Need more?