Reference Only

T50RDH9C2

Cable Ties .

Manufacturer:

Mfr Part:
T50RDH9C2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Length210.82 mm
Width4.7 mm
Maximum Bundle Diameter38 mm
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
PackagingBulk
Product TypeCable Ties
SeriesDH
SubcategoryWire & Cable Management
Part # Aliases089306090021 117-05006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.693$69.30
$0.644$128.80
$0.634$317.00
$0.618$618.00
$0.593$1,186.00
Need more?
Contact Us