Reference Only

T50R7M4

Cable Ties .

Manufacturer:

Mfr Part:
T50R7M4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorPurple
MaterialPolyamide (PA66), Nylon 6.6
Length202 mm
Width4.6 mm
ComplianceUL
Maximum Bundle Diameter50 mm
PackagingBulk
QualificationMS3367-1-7 Class 1,SAE-AS33671
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306088691 111-04877

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.084$84.00
Need more?