Reference Only
T50R7C2
Cable Ties .
Datasheet
T50R7C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Purple | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Compliance | UL | |
| Maximum Bundle Diameter | 50 mm | |
| Packaging | Bulk | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306088653 111-04875 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.133 | $13.30 | |
| $0.126 | $25.20 | |
| $0.12 | $60.00 | |
| $0.114 | $114.00 | |
| $0.107 | $214.00 |
Need more?