Reference Only

T30RA30

Cable Ties .

Manufacturer:

Mfr Part:
T30RA30

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Length152.4 mm
Width3.6 mm
Maximum Bundle Diameter31.75 mm
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
PackagingBulk
Product TypeCable Ties
SeriesT30
SubcategoryWire & Cable Management
Part # Aliases089306233084 103-00002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.153$91.80
$0.147$176.40
$0.136$408.00
Need more?
Contact Us