Reference Only

T30R10C2

Cable Ties .

Manufacturer:

Mfr Part:
T30R10C2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorWhite
MaterialPolyamide (PA66), Nylon 6.6
Length148 mm
Width3.6 mm
ComplianceUL
Maximum Bundle Diameter35 mm
PackagingBulk
SeriesT30
SubcategoryWire & Cable Management
Part # Aliases089306076124 116-03019

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.13$650.00
Need more?