Reference Only

T18S0HSM4

Cable Ties .

Manufacturer:

Mfr Part:
T18S0HSM4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Length83 mm
Width2.3 mm
Maximum Bundle Diameter16 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
FeaturesHigh Temperature
ComplianceUL
PackagingBulk
Product TypeCable Ties
SeriesT18
SubcategoryWire & Cable Management
Part # Aliases089306071952 111-02815

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.045$2,250.00
Need more?