Reference Only

T18I9VOM4

Cable Ties .

Manufacturer:

Mfr Part:
T18I9VOM4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Length140 mm
Width2.5 mm
Maximum Bundle Diameter35 mm
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
ComplianceUL
PackagingBulk
Product TypeCable Ties
SeriesT18
SubcategoryWire & Cable Management
Part # Aliases089306065470 111-02304

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.218$218.00
$0.204$408.00
Need more?
Contact Us