Reference Only

T150XL0HSX2

Cable Ties .

Manufacturer:

Mfr Part:
T150XL0HSX2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Length1095 mm
Width8.9 mm
Maximum Bundle Diameter330 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
FeaturesHeavy Duty
ComplianceUL
PackagingBulk
Product TypeCable Ties
SeriesT150
SubcategoryWire & Cable Management
Part # Aliases089306064367 111-15510

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.32$33.00
$1.31$131.00
$1.21$302.50
$1.18$590.00
$1.15$1,150.00
$1.12$2,800.00
Need more?
Contact Us