Reference Only
T150M0HSX2
Cable Ties .
Datasheet
T150M0HSX2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 530 mm | |
| Width | 8.9 mm | |
| Maximum Bundle Diameter | 150 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Heavy Duty | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T150 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306063025 111-15609 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.615 | $15.37 | |
| $0.59 | $29.50 | |
| $0.556 | $55.60 | |
| $0.542 | $135.50 | |
| $0.523 | $523.00 | |
| $0.505 | $1,262.50 |
Need more?