Reference Only

T120S0C2

Cable Ties .

Manufacturer:

Mfr Part:
T120S0C2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Length225 mm
Width7.6 mm
Maximum Bundle Diameter55 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
FeaturesHeavy Duty
ComplianceUL
Product TypeCable Ties
SeriesT120
SubcategoryWire & Cable Management
Part # Aliases089306061526 111-12805

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.131$13.10
$0.125$62.50
$0.119$119.00
$0.112$224.00
Need more?
Contact Us