Reference Only

RTT750HR.NX900

Cable Ties .

Manufacturer:

Mfr Part:
RTT750HR.NX900

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ProductStandard Cable Ties
TypeReleasable
Length752 mm
Width13 mm
Maximum Bundle Diameter210 mm
Tensile Strength200 lbs
ColorRed, Yellow
MaterialPolyamide (PA66), Nylon 6.6
PackagingBulk
Product TypeCable Ties
SeriesRTT
SubcategoryWire & Cable Management
TradenameSpeedyTie
Part # Aliases089306236382 115-00001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.23$16.15
$2.73$27.30
$2.51$62.75
$2.44$122.00
$2.39$239.00
$2.28$2,280.00
$2.21$5,525.00
Need more?