Reference Only

RT50S9C2

Cable Ties .

Manufacturer:

Mfr Part:
RT50S9C2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeReleasable
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
Length160 mm
Width4.6 mm
Tensile Strength50 lbs
ComplianceUL-ZODZ2.E64139
Maximum Bundle Diameter35 mm
PackagingBulk
SeriesRT50
SubcategoryWire & Cable Management
Part # Aliases089306045601 115-06319

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.377$37.70
$0.369$73.80
$0.351$175.50
$0.335$335.00
$0.314$628.00
Need more?
Contact Us