Reference Only
RT40R9M4
Cable Ties .
Datasheet
RT40R9M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Type | Releasable | |
| Length | 215.9 mm | |
| Width | 4 mm | |
| Maximum Bundle Diameter | 51 mm | |
| Color | Natural | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | RT40 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306044307 115-06204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---