Reference Only

RT40R9C2

Cable Ties .

Manufacturer:

Mfr Part:
RT40R9C2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
TypeReleasable
ColorNatural
MaterialPolyamide (PA66), Nylon 6.6
Length215.9 mm
Width4 mm
Maximum Bundle Diameter51 mm
PackagingBulk
SeriesRT40
SubcategoryWire & Cable Management
Part # Aliases089306044260 115-06219

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.437$43.70
$0.41$82.00
$0.39$195.00
$0.371$371.00
$0.348$696.00
Need more?